surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-967627-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-9 :$2.07
10-24 :$2.02
25-49 :$1.72
50-99 :$1.61
100-249 :$1.52
250-499 :$1.49
500 + :$1.40
Request Quote
766 can ship today
In our stock 
366 can ship 2/27/17
Incoming stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-967627-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 950
Type: Housing
Maximum Voltage Rating: N/A
Family: 967627
Pitch: 5 mm
Wire Size: 13 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 12
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 27.5 x 35.5 mm
Customers Who Bought 1-967627-1 Also Bought
DESCRIPTION
FLA-STE-GEH2,8 12P

Product Highlights
  • Tab Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 12
  • Tab Fit = 2.79 x 0.81 mm
  • PA 6.6 GF 13% Housing Material
PART CLASSIFICATION DATA
HTS: 8538906000
COO: HU
ECCN: EAR99
DID YOU KNOW?