surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-967626-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-967626-2

TE Connectivity / AMP Brand

TAB HOUSING, 2,8MM 9POS

PRICING per each  AVAILABILITY real time   
1-24 :$1.08
25-99 :$1.00
100-499 :$0.92
500-999 :$0.85
1,000-1,099 :$0.80
1,100-4,999 :$0.75
5,000-9,999 :$0.68
10,000 + :$0.63
183 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-967626-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 967626
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 22.5 x 35.5 mm
Customers Who Bought 1-967626-2 Also Bought
DESCRIPTION
TAB HOUSING, 2,8MM 9POS
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?