surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-967621-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1 + :$0.431
15 can ship today
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-967621-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 967621
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 9
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 26.5 mm
Customers Who Bought 1-967621-2 Also Bought
DESCRIPTION
JUN-POW-TIM GEH 9P

Product Highlights
  • Receptacle Housing
  • Connector Type = 2.8, JPT
  • 9 Positions
  • PBT Housing Material
  • Housing Color = Gentian Blue
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?