surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-967402-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$10.30
25-99 :$9.79
100-112 :$9.30
113-224 :$8.83
225-337 :$5.46
338-449 :$4.32
450 + :$4.23
3,020 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-967402-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 967402
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 44 mm
Customers Who Bought 1-967402-2 Also Bought
DESCRIPTION
2,5MM ST-GEH KPL 3P

Product Highlights
  • Product Series = 2.5 mm System
  • Housing
  • Pin
  • Circular Contact Layout
  • Number of Positions = 4
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?