surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-966194-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.184
25-99 :$0.180
100-249 :$0.173
250-499 :$0.170
500-999 :$0.166
1,000-4,479 :$0.157
4,480-9,999 :$0.154
10,000 + :$0.153
Request Quote
241 can ship today
In our stock 
4,480 can ship 4/3/17
Incoming stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-966194-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 4,480
Type: Card Edge
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 966194
Pitch: 2.5 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 3
Card Thickness: N/A
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 1-966194-3 Also Bought
DESCRIPTION
16X3P FEDERLEIS 2,5

Product Highlights
  • Connector
  • Female
  • Number of Positions = 3
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?