surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-965640-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$1.26
25-99 :$1.20
100-499 :$1.15
500-999 :$1.09
1,000-1,499 :$1.04
1,500-2,999 :$0.99
3,000 + :$0.94
823 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-965640-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: Housing
Maximum Voltage Rating: N/A
Family: 965640
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 11.2 x 26.5 mm
ALTERNATIVE PRODUCTS
Packaged Differently
1-965640-5
1-965640-5
In Stock:  0

Customers Who Bought 1-965640-3 Also Bought
DESCRIPTION
JUN-POW-TIM GEH 6P
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CH
ECCN: EAR99
DID YOU KNOW?