surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-963228-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$3.49
25-49 :$3.28
50-99 :$3.15
100-199 :$2.96
200-489 :$2.75
490 + :$2.59
465 can ship tomorrow
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-963228-1
RoHS: Yes
Color: Black
Number of Positions: 2
Strain Relief: No
Body Material: PBT GF
Length: 28.1 mm
Height: 1.555 in
Width: .898 in
Centerline (Pitch): 7.6 mm
Circuit Application: Signal
Connector Position Assurance Capable: No
Connector Style: Housing for female terminals
Connector System: Wire-to-Wire
Hybrid Connector: No
Mating Tab Width: 2.8 mm
Number of Rows: 1
Packaging Method: Carton
Polarized: Yes
Primary Locking Feature: On the terminal
Sealable: Yes
Serviceable: No
Terminal Position Assurance: No
Connector & Contact Terminates To: Wire & Cable
Customers Who Bought 1-963228-1 Also Bought
DESCRIPTION
2P S-P-T GEH KOMPL

Product Highlights
  • Receptacle Housing
  • Connector Type = Standard Power Timer
  • Number of Positions = 2
  • PBT - GF 30 Housing Material
  • Housing Color = Black
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?