surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-963221-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-963221-1

TE Connectivity / AMP Brand

29P TAB HEADER 3MM

PRICING per piece  AVAILABILITY real time   
25-49 :$19.26
50-74 :$14.45
75-99 :$12.84
100 + :$12.58
0 (sold out)
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-963221-1
RoHS: Yes
Type: Timer Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 963221
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 29
Mounting: Through Hole
Gender: HDR
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-963221-1 Also Bought
DESCRIPTION
29P TAB HEADER 3MM

Product Highlights
  • Tab Header
  • Connector Type = Junior Power Timer
  • Tab Fit = 2.79 x 0.81 mm
  • Number of Positions = 29
  • Pre-Tinned Tab Plating
PART CLASSIFICATION DATA
HTS: 8536694040
COO: HU
ECCN: EAR99
DID YOU KNOW?