surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-962340-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-962340-1

TE Connectivity / AMP Brand

4P FLACHSTCK GEH2,8

PRICING per piece  AVAILABILITY real time   
1-24 :$1.08
25-49 :$1.06
50-99 :$0.90
100-249 :$0.85
250 + :$0.83
464 can ship today
In our stock 
974 can ship 3/6/17
Incoming stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-962340-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,700
Type: Housing
Maximum Voltage Rating: N/A
Family: 962340
Pitch: 5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Panel Mount
Gender: PL
Operating Temperature: N/A
Dimension: 27.3 x 20.6 mm
Customers Who Bought 1-962340-1 Also Bought
DESCRIPTION
4P FLACHSTCK GEH2,8
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99
DID YOU KNOW?