surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-956299-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-956299-4

TE Connectivity / AMP Brand

Solar Cable 1Conductors 10AWG 100m 3.05mm Tin Plated Copper Black 2600VDC/3000VAC Reel

PRICING per each  AVAILABILITY real time   
1-24 :$3.96
25-99 :$3.68
100 + :$3.44
100 can ship today
In our stock 
Ships From: Chicago, IL
19 views in the last month Popularity 
In Stock quantities placed in the next
7 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-956299-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Cable Length: 328.08 Feet
Type: Solar Cable
Maximum Voltage Rating: 2600,3000 VDC|VAC
Size: 10 AWG
Packaging: Reel
Maximum Current Rating: N/A
Impedance: N/A
Operating Temperature: N/A
Dimension: N/A
Jacket Material: Polyolefin
Conductor Material: Tin Plated Copper
Cable Pitch: N/R
Bunch Stranding: 84x29
Shield Type: N/A
Number of Conductors: 1
Customers Who Bought 1-956299-4 Also Bought
DESCRIPTION
Solar Cable 1Conductors 10AWG 100m 3.05mm Tin Plated Copper Black 2600VDC/3000VAC Reel
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544604000
COO: CH
ECCN: EAR99
DID YOU KNOW?