194189-8 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
194189-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-24 :$19.71
25-99 :$18.72
100-249 :$17.79
250-499 :$16.90
500-749 :$8.95
750-999 :$6.30
1,000 + :$6.17
591 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/2/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 22 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 194189-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Termination Method: Crimp
Family: 194189
Contact Material: Copper Alloy
Wire Size: 10 AWG
Packaging: Package
Contact Plating: Silver Over Nickel
Maximum Current Rating: 25 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 130 °C
Dimension: N/A
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
Customers Who Bought 194189-8 Also Bought
DESCRIPTION
PIN ASSY., CRIMP

Product Highlights
  • Contact
  • Pin
  • Contact Mating Sequence = Third
  • Pin Type = Crimp
  • Pin Diameter = 3.00 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99