surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
194017-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

194017-1

TE Connectivity / AMP Brand

PIN ASSY..070

PRICING per piece  AVAILABILITY real time   
1-24 :$6.14
25-49 :$6.02
50-99 :$5.90
100 + :$4.94
Request Quote
0 (sold out)
In our stock 
1,000 can ship 5/30/17
Incoming stock 
More available to ship 6/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 194017-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 194017
Pitch: 6.35 mm
Maximum Current Rating: 19/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 7.62 x 14.73 mm
Customers Who Bought 194017-1 Also Bought
DESCRIPTION
PIN ASSY..070

Product Highlights
  • Header
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • 6.35 mm Centerline, Matrix
  • Number of Circuits = 3
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?