193842-1 | TE Connectivity / AMP Brand | onlinecomponents.com
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
193842-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

193842-1

TE Connectivity / AMP Brand

SKT ASSY., 2MM, 12-14 AWG

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.75
100-499 :$3.38
500-999 :$3.04
1,000-1,999 :$2.89
2,000-3,999 :$2.74
4,000 + :$2.53
4,843 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 193842-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Termination Method: Crimp
Family: 193842
Contact Material: Copper Alloy
Wire Size: 12-14 AWG
Packaging: Bag
Contact Plating: Silver Over Nickel
Maximum Current Rating: 32 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 27.9 x 3.78 x 3.78 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: N/A
ACCESSORIES (2)
Customers Who Bought 193842-1 Also Bought
DESCRIPTION
SKT ASSY., 2MM, 12-14 AWG

Product Highlights
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Socket
  • High Current
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908180
COO: US
ECCN: EAR99