surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-929103-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-25 :$1.100
26-99 :$1.050
100-499 :$1.000
500-999 :$0.950
1,000-1,999 :$0.890
2,000-2,999 :$0.550
3,000-3,999 :$0.438
4,000 + :$0.430
Request Quote
0 (sold out)
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-929103-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 12 VDC
Family: 929103
Pitch: 3.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 85 °C
Dimension: 11.65mm x 30.5mm x 6.4mm
Customers Who Bought 1-929103-1 Also Bought
DESCRIPTION
1,6MM FLA-STE-GEH2P
PART CLASSIFICATION DATA
HTS: 8538906000
COO: DE
ECCN: EAR99
DID YOU KNOW?