1924880-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image

1924880-1

TE Connectivity / AMP Brand

Receptacle Terminal 16AWG F 16.65mm 3.75mm Tin

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.0489
1,000-1,999 :$0.0416
2,000-3,999 :$0.0374
4,000-7,499 :$0.0337
7,500-14,999 :$0.0320
15,000-22,499 :$0.0304
22,500 + :$0.0280
5,911 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1924880-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,500
Type: Receptacle Terminal
Color: N/A
Family: 1924880
Wire Size: 16 AWG
Stud Size: N/A
Tab Size: N/A
Mounting: Cable Mount
Gender: F
Operating Temperature: N/A
Customers Who Bought 1924880-1 Also Bought
DESCRIPTION
Receptacle Terminal 16AWG F 16.65mm 3.75mm Tin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99