1924879-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

1924879-1

TE Connectivity / AMP Brand

Receptacle Terminal 22AWG F 16.25mm 2.7mm Tin/Silver

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.0750
25-99 :$0.0730
100-499 :$0.0720
500-999 :$0.0700
1,000-4,999 :$0.0680
5,000-9,999 :$0.0357
10,000 + :$0.0276
In Stock: 77,734
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 77,734?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1924879-1
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Type: Receptacle Terminal
Gender: F
Tab Size: N/A
Stud Size: N/A
Wire Size: 22 AWG
Color: N/A
Operating Temperature: N/A
Customers Who Bought 1924879-1 Also Bought
DESCRIPTION
Receptacle Terminal 22AWG F 16.25mm 2.7mm Tin/Silver
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less