1924685-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO

1924685-1

TE Connectivity / AMP Brand

Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$3.66
25-49 :$3.30
50-99 :$3.17
100-499 :$3.10
500-755 :$3.01
756-1,511 :$2.95
1,512-3,023 :$2.88
3,024 + :$2.85
In Stock: 698
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 698?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1924685-1
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 756
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 24
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 1924685-1 Also Bought
DESCRIPTION
Conn Housing PL 24 POS 2.54mm Crimp ST Cable Mount
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less