192002-3 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
192002-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

192002-3

TE Connectivity / AMP Brand

LAOG 0.25MM(.010) UNPL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$221.56
10-19 :$199.40
20-29 :$189.43
30-59 :$179.96
60-9,999 :$165.59
10,000-24,999 :$145.72
25,000 + :$130.73
In Stock: 50
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 50?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 192002-3
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Contact Type: Power
Gender: SKT
Contact Size: N/A
Wire Size: N/A
Contact Material: Beryllium Copper
Contact Plating: N/A
Maximum Current Rating: N/A
Termination Method: N/A
Customers Who Bought 192002-3 Also Bought
DESCRIPTION
LAOG 0.25MM(.010) UNPL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less