1918373-3 TE Connectivity / AMP Brand | Connector Fiber Optics
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1918373-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1918373-3

TE Connectivity / AMP Brand

Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual

Supplier Image
PRICING per each  AVAILABILITY real time   
1-99 :$8.47
100-149 :$6.35
150-199 :$5.08
200 + :$4.98
In Stock: 17
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 17?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1918373-3
RoHS: Yes
HTS: 8536700000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mode: Multimode
Type: LC
Gender: PL
Mounting: Cable Mount
Fiber Cable Type: Duplex
Cable Diameter: 2 mm
Operating Temperature: -40 to 75 °C
Customers Who Bought 1918373-3 Also Bought
DESCRIPTION
Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual

Search Keywords:

Single-Fiber, Telecordia GR-326, 1.25mm Ferrule, Latching, High density, small form-factor
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less