surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1918373-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1918373-1

TE Connectivity / AMP Brand

Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual

PRICING per each  AVAILABILITY real time   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1918373-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: LC
Termination Method: N/A
Family: 1918373
Body Orientation: Straight
Cable Diameter: 2 mm
Mounting: Cable Mount
Fiber Cable Type: Duplex
Gender: PL
Mode: Multimode
Operating Temperature: -40 to 75 °C
Dimension: 12.65 mm
Customers Who Bought 1918373-1 Also Bought
DESCRIPTION
Conn LC Multimode Duplex PL ST Cable Mount 2mm 0.2dB Individual

Search Keywords:

Single-Fiber, Telecordia GR-326, 1.25mm Ferrule, Latching, High density, small form-factor
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536700000
COO: CN
ECCN: EAR99
DID YOU KNOW?