1-917500-1 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-917500-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-917500-1

TE Connectivity / AMP Brand

METRIC INTER/SYS P/HDR ASY 11P

Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
4,000-7,999 :$0.190
8,000-11,999 :$0.117
12,000-15,999 :$0.092
16,000 + :$0.090
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/18/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 4000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-917500-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Color: Natural
Number of Positions: 11
Housing Material: Nylon 6/6 GF
Connector Type: Header
Contact Type: Pin
Product Type: Connector
Operating Voltage: 250 VAC
Centerline (Pitch): 2.5 mm
Connector Style: Plug
Contact Base Material: Brass
Contact Layout: Inline
Contact Mating Area Plating Material: Pre-Tin
Contact Mating Area Plating Thickness: .8 µm
Contact Termination Area Plating Material: Tin
Contact Termination Area Plating Thickness: .8 µm
Contact Transmits (Typical): Signal (Data)
Header Type: Partially Shrouded
Mating Retention: With
Mating Retention Type: Latch
Operating Temperature Range: -25 – 105 °C
Packaging Method: Bag
Packaging Quantity: 500
PCB Mount Alignment: With
PCB Mount Retention: With
PCB Mount Retention Type: Boardlocks
PCB Mounting Orientation: Vertical
PCB Mounting Style: Through Hole
PCB Thickness (Recommended): 1 – 1.6 mm
Pick and Place Cover: Without
Tail Length: 3.17 mm
Tail Plating Material: Tin
Termination Method to PC Board: Through Hole
UL Flammability Rating: UL 94V-0
Wire/Cable Type: Discrete Wire
Customers Who Bought 1-917500-1 Also Bought
DESCRIPTION
METRIC INTER/SYS P/HDR ASY 11P
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99