1903614-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1903614-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1903614-1

TE Connectivity / AMP Brand

0.5 6POS LOCK HOUSING

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.660
25-99 :$0.550
100-249 :$0.520
250-499 :$0.409
500 + :$0.402
In Stock: 1,200
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 1,200?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1903614-1
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 320
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 12 VDC
Maximum Current Rating: N/A
Operating Temperature: -30 to 85 °C
Customers Who Bought 1903614-1 Also Bought
DESCRIPTION
0.5 6POS LOCK HOUSING
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less