1903527-1 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1903527-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1903527-1

TE Connectivity / AMP Brand

IE RJ45 CONNECTOR IP20 8POS 180DEG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$14.55
25-99 :$13.82
100-499 :$13.13
500-999 :$12.47
1,000-3,999 :$11.85
4,000-7,999 :$11.26
8,000 + :$10.69
In Stock: 2
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
15 views in the last month Popularity 
Need More than 2?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1903527-1
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Pitch: N/A
Gender: PL
Number of Contacts: 8
Maximum Voltage Rating: 24 VDC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: N/A
Customers Who Bought 1903527-1 Also Bought
DESCRIPTION
IE RJ45 CONNECTOR IP20 8POS 180DEG
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less