1903115-2 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1903115-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1903115-2

TE Connectivity / AMP Brand

DYNAMIC D1000 TAB CONT AU (S) L/P

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.1633
25-99 :$0.1550
100-999 :$0.1477
1,000-2,999 :$0.1404
3,000-5,999 :$0.1331
6,000-8,999 :$0.0998
9,000-11,999 :$0.0884
12,000 + :$0.0874
In Stock: 3,977
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 3,977?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1903115-2
RoHS: Yes
HTS: 8536904000
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Contact Type: N/A
Gender: Pin
Contact Size: N/A
Wire Size: 28-30 AWG
Contact Material: Copper Alloy
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
ACCESSORIES (2)
Customers Who Bought 1903115-2 Also Bought
DESCRIPTION
DYNAMIC D1000 TAB CONT AU (S) L/P

Product Highlights
  • Contact
  • Contact Gender = Tab
  • Applies To Wire
  • Product Series = D-1000
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less