1901611-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1901611-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1901611-2

TE Connectivity / AMP Brand

HT, CCII, STRATO,24-20, SHORT

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$851.70
5-24 :$809.11
25 + :$783.67
In Stock: 4
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
On Order: 2
Can ship 3/7/18  
Need More than 6?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1901611-2
RoHS: Yes
HTS: 8207907585
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Calibration Certificate: Yes
Crimp Form-Wire Barrel Type: Closed Barrel - Confined Crescent
Die Sets Type: Fixed In Tool
Power Type: Battery , Electric , Manual
Ratchet Configuration: Not Releasable, Not Adjustable
Specification Type: MIL Spec , TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling
Tool Type: CERTI-CRIMP II, Straight Action Hand Tool
Customers Who Bought 1901611-2 Also Bought
DESCRIPTION
HT, CCII, STRATO,24-20, SHORT
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less