1901600-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1901600-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1901600-1

TE Connectivity / AMP Brand

CCII, STRATOTHERM, 18-16, LONG

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-1 :$2397.00
2-2 :$1198.50
3-3 :$852.27
4 + :$759.05
In Stock: 5
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Need More than 5?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1901600-1
RoHS: Yes
HTS: 8207907585
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Calibration Certificate: Yes
Crimp Form-Wire Barrel Type: Closed Barrel - Confined Crescent
Die Sets Type: Fixed In Tool
Power Type: Battery , Electric , Manual
Ratchet Configuration: Not Releasable, Not Adjustable
Specification Type: MIL Spec , TE Product Specification (114-)
Tool Grade: Premium Crimp Tooling
Tool Type: CERTI-CRIMP II, Straight Action Hand Tool
Customers Who Bought 1901600-1 Also Bought
DESCRIPTION
CCII, STRATOTHERM, 18-16, LONG
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less