1897122-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1897122-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1897122-3

TE Connectivity / AMP Brand

8P JUNIOR-TIMER HSG,PART D2, ASS'Y

Supplier Image
PRICING per each  AVAILABILITY real time   
1-99 :$0.6448
100-199 :$0.5720
200-299 :$0.5200
300-499 :$0.4888
500-999 :$0.4680
1,000-24,999 :$0.4264
25,000-49,999 :$0.3640
50,000 + :$0.2912
In Stock: 200
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 200?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1897122-3
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Body Material: PA
Cable Exit Angle: 180 °
Centerline (Pitch): .236 in, 6 mm
Circuit Application: Signal
Color: Gray
Connector Position Assurance Capable: No
Connector Style: Housing for female terminals
Connector System: Wire-to-Board
Height: .496 in, 12.6 mm
Hybrid Connector: No
Length: 1.39 in, 35.5 mm
Mating Tab Width: .11 in, 2.8 mm
Mounting Feature: Without
Number of Positions: 8
Number of Rows: 2
Packaging Method: Tray
Packaging Quantity: 100
Polarized: Yes
Primary Locking Feature: Integrated in Housing
Row-to-Row Spacing: .196 in, 5 mm
Sealable: No
Serviceable: No
Strain Relief: No
Terminal Position Assurance: Yes
Width: .905 in, 23 mm
Customers Who Bought 1897122-3 Also Bought
DESCRIPTION
8P JUNIOR-TIMER HSG,PART D2, ASS'Y
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less