1888247-2 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1888247-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1888247-2

TE Connectivity / AMP Brand

20 POS SMT CONN, SFP/SFP+, 15A

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-119 :$1.543
120-239 :$1.47
240-479 :$1.40
480-959 :$1.29
960-1,919 :$1.23
1,920-2,399 :$1.16
2,400-5,039 :$0.97
5,040 + :$0.85
In Stock: 8,205
Can ship immediately from Chicago This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Minimum Order: 120
Available in less than min : 45
Order Increments: 120
Need More than 8,205?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1888247-2
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 480
Type: SFP+
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 0.8 mm
Gender: RCP
Number of Contacts: 20
Maximum Voltage Rating: 120 VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -55 to 85 °C
Customers Who Bought 1888247-2 Also Bought
DESCRIPTION
20 POS SMT CONN, SFP/SFP+, 15A

Product Highlights
  • SFP Application, SFP+ Application
  • Connector
  • PCB Mount Style = Single Sided, Double Sided (Belly-to-Belly)
  • Number of Positions = 20
  • Termination Type = Surface Mount
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less