1887200-2 TE Connectivity / AMP Brand | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1887200-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1887200-2

TE Connectivity / AMP Brand

XT424012

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.46
25-62 :$6.14
63-124 :$5.83
125-187 :$4.41
188-249 :$3.91
250 + :$3.83
In Stock: 47
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 47?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1887200-2
RoHS: Yes
HTS: 8536490080
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Relay Construction: Non-Latching
AC Coil Voltage: N/A
DC Coil Voltage: 12 V
Contact Arrangement: DPDT
Maximum Current Rating: 15 A
Mounting: Connector
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -40 to 70 °C
Coil Resistance: 360 Ohm
Customers Who Bought 1887200-2 Also Bought
DESCRIPTION
XT424012
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less