1879417-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879417-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879417-4

TE Connectivity / AMP Brand

CPF0603 680K 0.1% 25PPM 5K RL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.117
2,000-2,999 :$0.111
3,000-3,999 :$0.107
4,000-4,999 :$0.103
5,000-9,999 :$0.086
10,000-49,999 :$0.082
50,000-99,999 :$0.078
100,000 + :$0.074
In Stock: 5,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 1000
Order Increments: 1000
Need More than 5,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879417-4
RoHS: Yes
HTS: 8538908080
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Taped & Reeled
Power Rating: .063 W
Product Type: Fixed Resistor
Resistance: 680K Ω
Resistor Type: Precision Resistor
Size Code: 0603
Temperature Coefficient: ±25 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Customers Who Bought 1879417-4 Also Bought
DESCRIPTION
CPF0603 680K 0.1% 25PPM 5K RL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less