1879378-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879378-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879378-1

TE Connectivity / AMP Brand

TLR 2512 1.0W R01 1% 100PPM 2K RL

Supplier Image
PRICING per piece  AVAILABILITY real time   
500-999 :$0.353
1,000-1,499 :$0.341
1,500-1,999 :$0.326
2,000-3,999 :$0.303
4,000-9,999 :$0.288
10,000-19,999 :$0.273
20,000-39,999 :$0.264
40,000 + :$0.249
In Stock: 0
Factory Lead-Time: 9 weeks
Can ship 4/30/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 500
Order Increments: 500
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879378-1
RoHS: Yes
HTS: 8533210030
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Dimensions: 6.4 x 3.2 x .6 mm
Element Type: Foil
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Taped & Reeled
Power Rating: 1 W
Product Type: Fixed Resistor
Resistance: .01 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Low Ohmic Resistor
Size Code: 2512
Temperature Coefficient: ±100 ppm/°C, ±50 ppm/°C
Termination Type: Solder
Tolerance: 1 %
Customers Who Bought 1879378-1 Also Bought
DESCRIPTION
TLR 2512 1.0W R01 1% 100PPM 2K RL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less