1879353-2 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879353-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879353-2

TE Connectivity / AMP Brand

RR02 5% 4K7 AMMO

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.0464
100-149 :$0.0418
150-249 :$0.0376
250-499 :$0.0357
500-999 :$0.0339
1,000-9,999 :$0.0312
10,000-19,999 :$0.0301
20,000 + :$0.0285
In Stock: 4,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 4,000?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879353-2
RoHS: Yes
HTS: 8533210090
COO: CN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Dimensions: 9 x 3.5 mm
Mount Style: Axial Leaded
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Ammo Packed
Power Rating: 2 W
Product Type: Fixed Resistor
Resistance: 4.7K Ω
Resistance Range: 1kΩ – 1 MΩ
Resistor Type: Power Resistor
Temperature Coefficient: ±300 ppm/°C
Termination Type: Tinned Copper Leads
Tolerance: 5 %
Voltage Rating: 500 V
Customers Who Bought 1879353-2 Also Bought
DESCRIPTION
RR02 5% 4K7 AMMO
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less