1879319-3 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879319-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879319-3

TE Connectivity / AMP Brand

DP11 HOR 15P NDET 25K M7*7MM

Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$3.10
500-749 :$1.91
750-999 :$1.51
1,000 + :$1.48
In Stock: 610
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 250
Need More than 610?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879319-3
RoHS: Yes
HTS: 8533408070
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Adjustment Location: Side
Adjustment Style: Spindle
Dimensions: 13.75 x 11.7 x 5.1 mm
Encoder Type: Contact Encoder
Includes Switch: No
Mount Angle: Horizontal
Mount Style: Surface Mount
Number of Detents: None
Number of Pulses: 15
Operating Speed (Max): 60 RPM
Sealed: No
Sections: Single
Shaft Style: Knurled
Termination Type: Printed Circuit Board
Turn Type: Continuous
Customers Who Bought 1879319-3 Also Bought
DESCRIPTION
DP11 HOR 15P NDET 25K M7*7MM
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less