1879268-1 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879268-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879268-1

TE Connectivity / AMP Brand

RP 2A 10R 0.1% 15PPM CUT LENGTH

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-49 :$0.620
50-99 :$0.560
100-149 :$0.530
150-249 :$0.500
250-2,499 :$0.462
2,500-4,999 :$0.438
5,000-12,499 :$0.414
12,500 + :$0.389
In Stock: 250
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 250?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879268-1
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Dimensions: 2 x 1.25 x .55 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Cut Tape Length
Power Rating: .125 W
Product Type: Fixed Resistor
Resistance: 10 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Precision Resistor
Size Code: 0805
Temperature Coefficient: ±15 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Voltage Rating: 150 V
Customers Who Bought 1879268-1 Also Bought
DESCRIPTION
RP 2A 10R 0.1% 15PPM CUT LENGTH
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less