1879252-8 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879252-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879252-8

TE Connectivity / AMP Brand

RP 2B 4R99 0.1% 15PPM 1K RL

Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$0.396
500-749 :$0.384
750-999 :$0.366
1,000-1,999 :$0.342
2,000-4,999 :$0.325
5,000-9,999 :$0.308
10,000-19,999 :$0.291
20,000 + :$0.275
In Stock: 500
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 250
Order Increments: 250
Need More than 500?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879252-8
RoHS: Yes
HTS: 8533210080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Dimensions: 3.2 x 1.6 x .6 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Taped & Reeled
Power Rating: .25 W
Product Type: Fixed Resistor
Resistance: 4.99 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Precision Resistor
Size Code: 1206
Temperature Coefficient: ±15 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Voltage Rating: 200 V
Customers Who Bought 1879252-8 Also Bought
DESCRIPTION
RP 2B 4R99 0.1% 15PPM 1K RL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less