1879233-7 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879233-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879233-7

TE Connectivity / AMP Brand

SMW5 R18 5%

Supplier Image
PRICING per piece  AVAILABILITY real time   
100-199 :$0.560
200-399 :$0.550
400-499 :$0.520
500-999 :$0.437
1,000-4,999 :$0.350
5,000-9,999 :$0.332
10,000-19,999 :$0.315
20,000 + :$0.297
In Stock: 0
Factory Lead-Time: 15 weeks
Can ship 6/5/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 100
Order Increments: 100
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879233-7
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Dimensions: 13.5 x 7.3 x 6.8 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Taped & Reeled
Power Rating: 5 W
Product Type: Fixed Resistor
Resistance: .18 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Power Resistor
Temperature Coefficient: ±200 ppm/°C
Termination Type: Solder
Tolerance: 5 %
Voltage Rating: 500 V
Customers Who Bought 1879233-7 Also Bought
DESCRIPTION
SMW5 R18 5%
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less