1879229-4 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879229-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879229-4

TE Connectivity / AMP Brand

FCR1206 5% 10R

Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.168
2,000-2,999 :$0.161
3,000-3,999 :$0.154
4,000-4,999 :$0.148
5,000-9,999 :$0.125
10,000-49,999 :$0.119
50,000-99,999 :$0.115
100,000 + :$0.108
In Stock: 0
Factory Lead-Time: 19 weeks
Can ship 7/2/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 1000
Order Increments: 1000
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879229-4
RoHS: Yes
HTS: 8533100065
COO: JP
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Case Size: 1206
Power Rating: 0.125 (1/8) W
Resistance Value: 10 Ohm
Tolerance: 5 %
Temperature Coefficient: ±500 ppm/°C
Operating Temperature: -55 to 125 °C
Customers Who Bought 1879229-4 Also Bought
DESCRIPTION
FCR1206 5% 10R
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less