1879213-4 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879213-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879213-4

TE Connectivity / AMP Brand

CPF 0402 28R 0.1% 25PPM 1K RL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.130
2,000-3,999 :$0.121
4,000-7,999 :$0.114
8,000 + :$0.111
In Stock: 1,000
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 1000
Order Increments: 1000
Need More than 1,000?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879213-4
RoHS: Yes
HTS: 8533210080
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Dimensions: 1 x .5 x .3 mm
Mount Style: Surface Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Taped & Reeled
Power Rating: .063 W
Product Type: Fixed Resistor
Resistance: 28 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Precision Resistor
Size Code: 0402
Temperature Coefficient: ±25 ppm/°C
Termination Type: Solder
Tolerance: .1 %
Voltage Rating: 25 V
Customers Who Bought 1879213-4 Also Bought
DESCRIPTION
CPF 0402 28R 0.1% 25PPM 1K RL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less