1879071-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879071-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879071-9

TE Connectivity / AMP Brand

THS50 R50 5%

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-14 :$2.61
15-24 :$2.35
25-49 :$2.23
50-99 :$2.12
100-999 :$1.95
1,000-1,999 :$1.83
2,000-4,999 :$1.70
5,000 + :$1.58
In Stock: 94
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Need More than 94?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879071-9
RoHS: Yes
HTS: 8533210080
COO: IN
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Dimensions: 72.5 x 17 x 30 mm
Element Material: Aluminum
Element Type: Wirewound
Lead Type: Fixed
Mount Style: Chassis Mount
Number of Resistors: 1
Number of Terminations: 2
Packaging Method: Loose Piece - Tray
Power Rating: 50 W
Resistance: .5 Ω
Resistance Range: Up to 1kΩ
Resistor Type: Power Resistor
Temperature Coefficient: ±50 ppm/°C
Termination Type: Solder
Tolerance: 5 %
Voltage Rating: 1250
Customers Who Bought 1879071-9 Also Bought
DESCRIPTION
THS50 R50 5%
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less