1879061-3 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879061-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879061-3

TE Connectivity / AMP Brand

CPF 0402 10R 0.1% 25PPM 5K RL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1,000-1,999 :$0.126
2,000-2,999 :$0.121
3,000-3,999 :$0.116
4,000-4,999 :$0.111
5,000-9,999 :$0.094
10,000-49,999 :$0.089
50,000-99,999 :$0.084
100,000 + :$0.080
In Stock: 0
Factory Lead-Time: 11 weeks
Can ship 5/14/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 1000
Order Increments: 1000
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879061-3
RoHS: Yes
HTS: 8533210030
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Case Size: 0402
Power Rating: 0.063 (1/16) W
Resistance Value: 10 Ohm
Tolerance: 0.1 %
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Customers Who Bought 1879061-3 Also Bought
DESCRIPTION
CPF 0402 10R 0.1% 25PPM 5K RL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less