1879022-5 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879022-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879022-5

TE Connectivity / AMP Brand

SMF3 470R 5%

Supplier Image
PRICING per piece  AVAILABILITY real time   
250-499 :$0.205
500-749 :$0.199
750-999 :$0.190
1,000-1,999 :$0.177
2,000-4,999 :$0.168
5,000-9,999 :$0.160
10,000-19,999 :$0.151
20,000 + :$0.143
In Stock: 750
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment.
Minimum Order: 250
Order Increments: 250
Need More than 750?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879022-5
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Case Size: N/A
Power Rating: 3 W
Resistance Value: 470 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: N/A
Packaging: Tape and Reel
Customers Who Bought 1879022-5 Also Bought
DESCRIPTION
SMF3 470R 5%
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less