1879011-9 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1879011-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1879011-9

TE Connectivity / AMP Brand

SMF2 470R 5%

Supplier Image
PRICING per piece  AVAILABILITY real time   
500-999 :$0.188
1,000-1,499 :$0.182
1,500-1,999 :$0.173
2,000-3,999 :$0.161
4,000-9,999 :$0.153
10,000-19,999 :$0.146
20,000-39,999 :$0.138
40,000 + :$0.130
In Stock: 0
Factory Lead-Time: 8 weeks
Can ship 4/16/18 This is the manufacturers lead time for additional quantities of available in our stock.
Minimum Order: 500
Order Increments: 500
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1879011-9
RoHS: Yes
HTS: 8533210090
COO: TW
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Case Size: N/A
Power Rating: 2 W
Resistance Value: 470 Ohm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: N/A
Packaging: Tape and Reel
Customers Who Bought 1879011-9 Also Bought
DESCRIPTION
SMF2 470R 5%
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less