surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-87756-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-87756-7

TE Connectivity / AMP Brand

MOD IV RECP PLTD 30 DPLX

PRICING per piece  AVAILABILITY real time   
1-3,499 :$0.226
3,500-6,499 :$0.192
6,500-12,499 :$0.173
12,500-24,999 :$0.156
25,000-37,499 :$0.148
37,500-62,499 :$0.140
62,500 + :$0.129
Request Quote
12,500 can ship today
See alternative parts
In our stock 
25,000 can ship 3/10/17
Available Factory Stock 
10,416 can ship 3/2/17
Incoming stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87756-7
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,500
Termination Method: Crimp
Family: 87756
Contact Material: Copper-Tin-Phosphor Bronze
Wire Size: 22-26 AWG
Packaging: Reel
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 11.3 x 2.03mm mm
Contact Size: N/A
Series Name: AMPMODU
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-87756-7
6-87756-7
In Stock:  23556
Customers Who Bought 1-87756-7 Also Bought
DESCRIPTION
MOD IV RECP PLTD 30 DPLX

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.55 mm
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?