1877066-2 TE Connectivity / AMP Brand | Connector Circular
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1877066-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1877066-2

TE Connectivity / AMP Brand

Asy,Recpt,5 Pos,0 Deg,Black,Black Nut

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$53.72
25-49 :$51.03
50-99 :$48.47
100-149 :$25.67
150-199 :$18.06
200 + :$17.70
In Stock: 65
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 65?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1877066-2
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: CPC Medical
Gender: RCP
Body Orientation: Straight
Mounting: Panel Mount
Shell Size / Insert Arrangement: N/A
Number of Contacts: 5
Contact Gender: F
Contact Plating: Gold Over Nickel
Termination Method: Solder Cup
Customers Who Bought 1877066-2 Also Bought
DESCRIPTION
Asy,Recpt,5 Pos,0 Deg,Black,Black Nut

Product Highlights
  • Receptacle
  • Housing Color = Black
  • Number of Positions = 5
  • Alignment Keyed = 0°
  • Nut Color = Black
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less