1877040-1 TE Connectivity / AMP Brand | Connector Rectangular
surfy
Contact Us:   
 chat live
or (888) 906-8217
Track My Order
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1877040-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1877040-1

TE Connectivity / AMP Brand

Asy,Socket,Quadrax,.231 Crimp

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-12 :$224.50
13-24 :$213.28
25-37 :$117.43
38-49 :$81.55
50 + :$79.91
In Stock: 6
Can ship immediately This is the quantity we have on-hand in our inventory for immediate shipment from Chicago, IL
Need More than 6?

Enter quantity needed and add to cart for delivery estimates


DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1877040-1
RoHS: Yes
HTS: 8538908080
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Quadrax Contact
Mounting: Cable Mount
Body Orientation: Straight
Pitch: N/R
Termination Method: Crimp
Number of Contacts: 1
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: -65 to 155 °C
Customers Who Bought 1877040-1 Also Bought
DESCRIPTION
Asy,Socket,Quadrax,.231 Crimp

Product Highlights
  • Contact
  • Socket
  • Cable Type = 24 AWG quad cable, Tensolite 26473/02006X-4(LD)
  • Terminate To Cable
  • Gold over Nickel Contact Mating Area Plating Material
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less