1-87309-2 TE Connectivity / AMP Brand | Connector Contact
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87309-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87309-2

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Strip

Supplier Image
PRICING per piece  AVAILABILITY real time   
3,125-6,249 :$0.248
6,250-9,374 :$0.153
9,375-12,499 :$0.121
12,500 + :$0.119
In Stock: 0
Factory Lead-Time: 9 weeks
Can ship 7/24/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 3125
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87309-2
RoHS: Yes
HTS: 8538908040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12,500
Contact Type: Signal
Gender: SKT
Contact Size: N/A
Wire Size: N/A
Contact Material: N/A
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Termination Method: Crimp
ACCESSORIES (2)
Customers Who Bought 1-87309-2 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Strip
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less