1-87270-5 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87270-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87270-5

TE Connectivity / AMP Brand

07 LOCK CLIP HSG SR .156CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
125-249 :$5.80
250-374 :$3.57
375-499 :$2.82
500 + :$2.77
In Stock: 0
Factory Lead-Time: 13 weeks
Can ship 8/20/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 125
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87270-5
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Centerline (Pitch): .156 in, 3.96 mm
Connector Style: Receptacle
Contact Base Material: Phosphor Bronze
Contact Configuration: Locking Clip
Contact Current Rating (Max): 5 A
Contact Layout: Inline
Contact Type: Pin
For Use With: Machine Applied Posts
Glow Wire Rating: Standard Part - Not Glow Wire
Height: .22 in, 5.59 mm
Housing Color: Black
Housing Configuration: Both Ends Closed
Housing Material: PBT GF
Length: 1.16 in, 29.36 mm
Mating Retention: With
Mating Retention Type: Lock
Number of Positions: 7
Number of Rows: 1
Operating Temperature Range: -65 – 105 °C
Packaging Method: Package
Packaging Quantity: 1
Product Type: Housing
Stamped: No
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-87270-5 Also Bought
DESCRIPTION
07 LOCK CLIP HSG SR .156CL
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less