1-87270-4 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87270-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87270-4

TE Connectivity / AMP Brand

05 LOCK CLIP HSG SR .156CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.34
25-99 :$6.03
100-749 :$5.73
750-1,499 :$5.44
1,500-2,249 :$2.88
2,250-2,999 :$2.03
3,000 + :$1.99
In Stock: 65
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
MOQ for out of Stock Qty: 750
Need More than 65?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87270-4
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 5
Maximum Voltage Rating: N/A
Maximum Current Rating: 5/Contact A
Operating Temperature: -65 to 105 °C
Customers Who Bought 1-87270-4 Also Bought
DESCRIPTION
05 LOCK CLIP HSG SR .156CL

Product Highlights
  • 5 Positions
  • Housing
  • Not Keyed
  • PBT - GF Housing Material
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less