1-87270-3 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87270-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87270-3

TE Connectivity / AMP Brand

03 LOCK CLIP HSG SR .156CL

Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$2.53
25-99 :$2.22
100-124 :$2.03
125-249 :$1.98
250-374 :$1.77
375-499 :$1.72
500 + :$1.69
In Stock: 48
Can ship immediately from Phoenix This is the quantity we have on-hand in our inventory for immediate shipment from Phoenix, AZ
Factory Stock: 755
Can ship 6/11/18  This is the quantity available from the manufacturer’s stock. Upon completion of an order we will order on your behalf.
MOQ for out of Stock Qty: 125
Need More than 803?

Enter quantity needed and add to cart for delivery estimates


Ships today if you order in
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87270-3
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: N/A
Maximum Current Rating: N/A
Operating Temperature: N/A
Customers Who Bought 1-87270-3 Also Bought
DESCRIPTION
03 LOCK CLIP HSG SR .156CL

Product Highlights
  • Number of Positions = 3
  • Housing
  • Not Keyed
  • Polyester (PBT) Housing Material
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less