1-87247-9 TE Connectivity / AMP Brand | Buy
surfy
Contact Us:    chat live or (888) 906-8217Track My Order
contact: chat live or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-87247-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications

1-87247-9

TE Connectivity / AMP Brand

19 MODI HDR SRST .156CL

Supplier Image
PRICING per piece  AVAILABILITY real time   
125-249 :$18.09
250-374 :$9.58
375-499 :$6.74
500 + :$6.60
In Stock: 0
Factory Lead-Time: 22 weeks
Can ship 10/22/18 This is the manufacturers lead time for additional quantities of available in our stock.
MOQ for out of Stock Qty: 125
DOWNLOADS
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-87247-9
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Approved Standards: CSA LR16455 , UL E28476
Board Standoff: Without
Centerline (Pitch): .156 in, 3.96 mm
Connector & Contact Terminates To: Printed Circuit Board
Connector Assembly Type: PCB Mount Header
Connector Style: Plug
Connector Type: Connector Assembly , Header
Contact Base Material: Brass
Contact Current Rating (Max): 5 A
Contact Mating Area Plating Material: Gold
Contact Mating Area Plating Thickness: 30 µin
Contact Protection: Without
Contact Resistance: 12 mΩ
Contact Shape: Round
Contact Type: Pin
Dielectric Withstanding Voltage: 1200 Vrms
Gasket: Without
Header Type: Breakaway
Housing Color: Black
Housing Material: Thermoplastic
Keyed: Yes
Mating Alignment: With
Mating Alignment Type: Keyed
Mating Connector Lock: Without
Mating Post Length: .587 in, 14.91 mm
Number of Keys: 8
Number of Positions: 19
Number of Rows: 1
Operating Temperature Range: -65 – 105 °C
Packaging Method: Carton
Packaging Quantity: 50
Panel Mount Feature: Without
PCB Mount Orientation: Vertical
PCB Mount Retention: Without
PCB Mounting Style: Through Hole
PCB Thickness (Recommended): .07 in, 1.79 mm
Post Size: .085 in, 2.159 mm
Product Type: Connector
Selectively Loaded: No
Stabilizers: Without
Strain Relief: Without
Termination End Plating Material: Gold Flash Over Nickel
Termination End Plating Thickness: 30 µin
Termination Method to PC Board: Through Hole - Solder
Termination Post Length: .125 in, 3.175 mm
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-87247-9 Also Bought
DESCRIPTION
19 MODI HDR SRST .156CL

Product Highlights
  • Header
  • Vertical Mount Angle
  • Gold (30) Contact Mating Area Plating Material
  • Keyed
  • Number of Positions = 19
COMMUNITY FORUM
Have a Technical or Application question about this product? Ask our Community (and our team of technical experts) to help!
There are currently no questions for this product. Feel free to ask a question.
imgCollapseDownArrow See More
See Less